PanasonicERJ-U120R00UEnsamble fijo de resistor en una sola superficie

Res Thick Film 1812 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a ERJ-U120R00U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 4.5 mm long, 0.6 mm tall and 3.2 mm deep.

35,000 piezas: Se puede enviar en 2 días

    Total$298.00Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2506+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Japón
      • In Stock: 35,000 piezas
      • Price: $0.0596

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.