PanasonicERJ-U02F15R0XEnsamble fijo de resistor en una sola superficie
Res Thick Film 0402 15 Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 15 | |
| 1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.0008 | |
| Surface Mount |
The ERJ-U02F15R0X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 15 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

