PanasonicERJ-U01F2400CEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 240 Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 240 | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| Yes | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| 0.00015 | |
| Surface Mount |
This is a ERJ-U01F2400C fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 240 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

