Un 25-50% de rebaja
PanasonicERJ-U010R00CEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 0 Ohm Sulfur Resistant Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0 | |
| No | |
| Thick Film | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Yes | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| 0.00015 | |
| Surface Mount |
The ERJ-U010R00C fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

