PanasonicERJ-S1TJ510UEnsamble fijo de resistor en una sola superficie
Res Thick Film 2512 51 Ohm 5% 1W ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 51 | |
| 5% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.6 | |
| 0.045 | |
| Surface Mount |
Use this ERJ-S1TJ510U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 51 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

