PanasonicERJ-S08J240VEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 24 Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a ERJ-S08J240V fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 24 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0473
    1. 10000+$0.0473
    2. 15000+$0.0469
    3. 20000+$0.0464
    4. 25000+$0.0460
    5. 30000+$0.0456
    6. 40000+$0.0451
    7. 50000+$0.0447
    8. 60000+$0.0443
    9. 100000+$0.0438

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.