PanasonicERJ-S08F1003VEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The ERJ-S08F1003V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0670
    1. 5000+$0.0670
    2. 10000+$0.0663
    3. 15000+$0.0657
    4. 20000+$0.0651
    5. 25000+$0.0645
    6. 30000+$0.0639
    7. 40000+$0.0632
    8. 50000+$0.0626
    9. 100000+$0.0620

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.