Un 10-25% de rebaja

PanasonicERJ-S06F1004VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this ERJ-S06F1004V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 1M Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

7,350 piezas: Se puede enviar mañana

    Total$98.75Price for 3086

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1704+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 7,350 piezas
      • Price: $0.032

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.