PanasonicERJ-S020R00XEnsamble fijo de resistor en una sola superficie
Res Thick Film 0402 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0 | |
| No | |
| Thick Film | |
| -55 | |
| 155 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.0008 | |
| Surface Mount |
Use this ERJ-S020R00X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 0 Ohm. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

