PanasonicERJ-MS4HF5M0UEnsamble fijo de resistor en una sola superficie

Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-MS4HF5M0U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 5m Ohm. This dependable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -65 to 170 °C. This product is 6.4 mm long, 1.2 mm tall and 3.2 mm deep. It has a tolerance of 1%. This device utilizes metal plate technology.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    30 semanas
    • Price: $0.3219
    1. 2000+$0.3219

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.