Reduced Price
PanasonicERJ-B1CJR056UEnsamble fijo de resistor en una sola superficie
Res Thick Film 1020 0.056 Ohm 5% 2W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 56m | |
| 5% | |
| 200 | |
| Yes | |
| 2 | |
| Thick Film | |
| -55 | |
| 155 | |
| 0 to 200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1020 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1020 | |
| 2.5 | |
| 5 | |
| 0.55 | |
| 0.027 | |
| Surface Mount |
Use this ERJ-B1CJR056U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 56m Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2.5 mm long, 0.55 mm tall and 5 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. The ERJ-B1CJR056U part has a wide terminal termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

