Un 10-25% de rebaja

PanasonicERJ-8GEYJ750VEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 75 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-8GEYJ750V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 75 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

40,585 piezas: Se puede enviar mañana

    Total$0.02Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2133+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      20585
      Country Of origin:
      Japón
         
      • Price: $0.0192
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2133+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Japón
      • In Stock: 20,585 piezas
      • Price: $0.0192
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2207+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 20,000 piezas
      • Price: $0.0097

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.