Un 10-25% de rebaja

PanasonicERJ-8ENF62R0VEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 62 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-8ENF62R0V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 62 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

20,000 piezas: Se puede enviar en 2 días

    Total$57.20Price for 4000

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2238+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 20,000 piezas
      • Price: $0.0143

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.