PanasonicERJ-8ENF1584VEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 1.58M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-8ENF1584V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.58M Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0176
    1. 50000+$0.0176
    2. 60000+$0.0174
    3. 75000+$0.0173
    4. 100000+$0.0171
    5. 120000+$0.0169
    6. 125000+$0.0167
    7. 150000+$0.0166
    8. 200000+$0.0164
    9. 250000+$0.0162

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.