PanasonicERJ-8CWFR047VEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 0.047 Ohm 1% 1W ±75ppm/°C Pad SMD T/R

This is a ERJ-8CWFR047V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 47m Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0902
    1. 5000+$0.0902
    2. 10000+$0.0857
    3. 15000+$0.0848
    4. 20000+$0.0839
    5. 25000+$0.0831
    6. 30000+$0.0823
    7. 40000+$0.0815
    8. 50000+$0.0806
    9. 100000+$0.0798

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.