PanasonicERJ-6RSJR18VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-6RSJR18V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 180m Ohm. This durable part has a power rating of 0.125 (1/8) W. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0906
    1. 10000+$0.0906
    2. 15000+$0.0886
    3. 25000+$0.0877
    4. 30000+$0.0868
    5. 40000+$0.0850
    6. 50000+$0.0845
    7. 60000+$0.0844
    8. 100000+$0.0843

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.