Un 10-25% de rebaja
PanasonicERJ-6GEYJ3R3VEnsamble fijo de resistor en una sola superficie
Res Thick Film 0805 3.3 Ohm 5% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3.3 | |
| 5% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| -100 to 600 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.6 | |
| 0.004 | |
| Surface Mount |
Use this ERJ-6GEYJ3R3V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 3.3 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -100 to 600 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

