PanasonicERJ-6ENF2672VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 26.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-6ENF2672V fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 26.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.0088
    1. 50000+$0.0088
    2. 60000+$0.0087
    3. 75000+$0.0086
    4. 100000+$0.0085
    5. 120000+$0.0084
    6. 150000+$0.0083
    7. 200000+$0.0082
    8. 250000+$0.0081

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.