PanasonicERJ-6BQFR68VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 0.68 Ohm 1% 0.33W(1/3W) 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ6BQFR68V fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 680m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 10000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0427
    1. 10000+$0.0427

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.