PanasonicERJ-3GEYJ361VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 360 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-3GEYJ361V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 360 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.0039
    1. 50000+$0.0039
    2. 75000+$0.0038
    3. 120000+$0.0037
    4. 200000+$0.0036

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.