PanasonicERJ-3GEYJ121VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 120 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-3GEYJ121V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 120 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

25,000 piezas: Se puede enviar mañana

    Total$18.00Price for 5000

    • (5000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 25,000 piezas
      • Price: $0.0036

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.