Un 10-25% de rebaja

PanasonicERJ-3EKF3240VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 324 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-3EKF3240V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 324 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

13,371 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1712+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      China
         
      • Price: $0.0053
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1712+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 15 piezas
      • Price: $0.0053
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1712+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 13,356 piezas
      • Price: $0.0052

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.