PanasonicERJ-3EKF15R0VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 15 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-3EKF15R0V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 15 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Total en Stock: 80,223 piezas

Regional Inventory: 65,223

    Total$82.35Price for 10000

    65,223 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2225+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      19608
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0042
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2225+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 20,223 piezas
      • Price: $0.0042
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2528+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 45,000 piezas
      • Price: $0.0041
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2303+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 15,000 piezas
      • Price: $0.0042

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.