PanasonicERJ-3BWFR075VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 0.075 Ohm 1% 0.33W(1/3W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ3BWFR075V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 75m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±150 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 1.6 mm long, 0.55 mm tall and 0.8 mm deep.

5,000 piezas: Se puede enviar en 4 días

    Total$62.59Price for 569

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 5,000 piezas
      • Price: $0.110

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.