PanasonicERJ-2GEJ565XEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 5.6M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2GEJ565X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 5.6M Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is -400 to 150 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

2,358 piezas: Se puede enviar en 4 días

    Total$0.16Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,358 piezas
      • Price: $0.0156

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.