Un 10-25% de rebaja
PanasonicERJ-1TRQFR39UEnsamble fijo de resistor en una sola superficie
Res Thick Film 2512 0.39 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 390m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.6 | |
| 0.045 | |
| Surface Mount |
This is a ERJ-1TRQFR39U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 390m Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

