PanasonicERJ-1TNF2003UEnsamble fijo de resistor en una sola superficie

Res Thick Film 2512 200K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-1TNF2003U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 200K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.5936
    1. 4000+$0.5936
    2. 8000+$0.5888
    3. 12000+$0.5841
    4. 20000+$0.5793
    5. 24000+$0.5745
    6. 40000+$0.5697
    7. 60000+$0.5649
    8. 100000+$0.5601
    9. 120000+$0.5552

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.