PanasonicERJ-1GEJ364CEnsamble fijo de resistor en una sola superficie

Res Thick Film 0201 360K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The ERJ-1GEJ364C fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 360K Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 5%.

360,000 piezas: Se puede enviar en 3 días

This item has been discontinued

    Total$62.50Price for 15244

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 360,000 piezas
      • Price: $0.0041

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.