Un 10-25% de rebaja

PanasonicERJ-1GEF220CEnsamble fijo de resistor en una sola superficie

Res Thick Film 0201 22 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-1GEF220C fixed single surface-mount resistor from Panasonic. This product has a resistance value of 22 Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

67 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.01Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1533+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 67 piezas
      • Price: $0.0067

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.