PanasonicERJ-14NF1403UEnsamble fijo de resistor en una sola superficie

Res Thick Film 1210 140K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-14NF1403U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 140K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.2022
    1. 10000+$0.2022
    2. 15000+$0.2008
    3. 20000+$0.1994
    4. 25000+$0.1980
    5. 30000+$0.1966
    6. 40000+$0.1952
    7. 50000+$0.1937
    8. 60000+$0.1923
    9. 100000+$0.1908

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.