Reduced Price

PanasonicERJ-12SF97R6UEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 97.6 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-12SF97R6U fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 97.6 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

4,993 piezas: Se puede enviar mañana

    Total$98.53Price for 2451

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1526+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 4,993 piezas
      • Price: $0.0402

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.