Un 10-25% de rebaja
SamtecERF8-060-05.0-S-DV-TRCabezales del conector y receptáculos PCB
Conn Micro High Speed Socket Strip SKT 120 POS 0.8mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 120 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 54 | |
| 5.6 | |
| 5.33 | |
| Surface Mount |
Use this micro high speed socket strip ERF8-060-05.0-S-DV-TR header connector from Samtec where IDC ribbon cables are used. This SKT connector's 120 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 200 VAC. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.8 mm. This device has a maximum current rating of 2.2 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 54 mm long, 5.33 mm tall and 5.6 mm deep. ERF8-060-05.0-S-DV-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

