SamtecERF8-040-05.0-S-DV-L-K-TRCabezales del conector y receptáculos PCB
Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 39.5 | |
| 5.6 | |
| 5.33 | |
| Surface Mount |
Samtec brings you their micro high speed socket strip ERF8-040-05.0-S-DV-L-K-TR header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2.2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. ERF8-040-05.0-S-DV-L-K-TR is housed in black liquid crystal polymer. This product is 39.5 mm long, 5.33 mm tall and 5.6 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

