Un 10-25% de rebaja

SamtecERF8-010-07.0-S-DV-K-TRCabezales del conector y receptáculos PCB

Conn Micro High Speed Socket Strip SKT 20 POS 0.8mm Solder ST Top Entry SMD T/R

Samtec brings you their micro high speed socket strip ERF8-010-07.0-S-DV-K-TR header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 200 VAC. This device has a maximum current rating of 2.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 14 mm long, 7.25 mm tall and 5.6 mm deep. It uses the solder termination method. ERF8-010-07.0-S-DV-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

5 piezas: Se puede enviar mañana

    Total$5.00Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2139+
      Manufacturer Lead Time:
      1 semana
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Estados Unidos de América
         
      • Price: $5.00
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2139+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 5 piezas
      • Price: $5.00

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.