Un 25-50% de rebaja

PanasonicERB-RG4R00VFusibles

Fuse Chip Fast Acting 4A 32V SMD Solder Pad 1206 T/R UL/cUL

A great alternative to a circuit breaker, this a chip ERB-RG4R00V fuse from Panasonic will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RG4R00V fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep.

4,223 piezas: Se puede enviar en 7 días

    Total$1.29Price for 5

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 4,223 piezas
      • Price: $0.258

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.