PanasonicERB-RE2R50VFusibles

Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL

A great alternative to a circuit breaker, this a chip ERB-RE2R50V fuse from Panasonic will protect your electronics. This device has a current rating of 2.5. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RE2R50V fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.54 mm tall and 0.8 mm deep. The maximum DC voltage rating is 32 VDC.

2,815 piezas: Se puede enviar en 9 días

    Total$1.28Price for 5

    • Se puede enviar en 9 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,815 piezas
      • Price: $0.255

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.