PanasonicERB-RD1R25XFusibles
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Motor Circuit | |
| 1 X 0.5 X 0.39 | |
| 1.25 | |
| 32 | |
| 32 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 1 | |
| 0.39 | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip ERB-RD1R25X fuse from Panasonic will protect your electronics. This device has a current rating of 1.25. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RD1R25X fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 1 mm long, 0.39 mm tall and 0.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

