PanasonicERB-RD1R00XFusibles
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| 1 X 0.5 X 0.39 | |
| 1 | |
| 32 | |
| 32 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 1 | |
| 0.39 | |
| Surface Mount | |
| 0402 |
Be protected by adding a chip ERB-RD1R00X fuse developed by Panasonic. This device has a current rating of 1. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The ERB-RD1R00X fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.39 mm tall and 0.5 mm deep. The maximum DC voltage rating is 32 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

