Un 10-25% de rebaja

PanasonicERA-8AEB472VEnsamble fijo de resistor en una sola superficie

Res Thin Film 1206 4.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA8AEB472V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.1385
    1. 5000+$0.1385
    2. 10000+$0.1356
    3. 15000+$0.1355
    4. 20000+$0.1342
    5. 25000+$0.1328
    6. 30000+$0.1300
    7. 40000+$0.1293
    8. 50000+$0.1292
    9. 100000+$0.1289

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.