Un 25-50% de rebaja

PanasonicERA-3AEB6652VEnsamble fijo de resistor en una sola superficie

Res Thin Film 0603 66.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA-3AEB6652V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 66.5K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$0.03Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2046+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japón
         
      • Price: $0.0314
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2046+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Japón
      • In Stock: 1 pieza
      • Price: $0.0314

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.