PanasonicERA-8AEB5902VEnsamble fijo de resistor en una sola superficie

Res Thin Film 1206 59K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-8AEB5902V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 59K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.1385
    1. 5000+$0.1385
    2. 10000+$0.1356
    3. 15000+$0.1355
    4. 20000+$0.1342
    5. 25000+$0.1328
    6. 30000+$0.1300
    7. 40000+$0.1293
    8. 50000+$0.1292
    9. 100000+$0.1289

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.