Reduced Price

PanasonicERA-6AED8252VEnsamble fijo de resistor en una sola superficie

Res Thin Film 0805 82.5K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-6AED8252V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 82.5K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thin film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

5,000 piezas: Se puede enviar mañana

    Total$98.29Price for 2849

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1328+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 5,000 piezas
      • Price: $0.0345

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.