PanasonicERA-2ARC622XEnsamble fijo de resistor en una sola superficie

Res Thin Film 0402 6.2K Ohm 0.25% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-2ARC622X fixed single surface-mount resistor from Panasonic. This product has a resistance value of 6.2K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±10 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.25%. This device utilizes thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.1266
    1. 10000+$0.1266
    2. 20000+$0.1239
    3. 30000+$0.1238
    4. 40000+$0.1226
    5. 50000+$0.1213
    6. 60000+$0.1188
    7. 100000+$0.1181
    8. 120000+$0.1180
    9. 150000+$0.1178

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.