AlteraER2120QIControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6(Min) | |
| 1200 | |
| 5.5 | |
| 14 | |
| 5.5 to 14 | |
| 7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ER2120QI DC to DC converter from Altera. This converter's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 5.5 V and no higher than 14 V. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. Its switching regulator has a frequency of 500 to 1200 kHz. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

