Mean Well EnterprisesEPS-25-5Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 5.5A 25W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 5.5 | |
| 25 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.6(Typ) | |
| 47 to 63 | |
| ±2 | |
| 81(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 60mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 81 | |
| Mounting | Screw |
| Package Height | 24 mm |
| Package Width | 50.8 mm |
| Package Length | 76.2 mm |
| PCB changed | 5 |
| 5 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this EPS-25-5 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 5 V and maximum output power of 25 W. This part's single output can handle a current up to 5.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

