AlteraEP4CGX110DF27C7NFPGA
FPGA Cyclone® IV GXFamily 109424Cells 1.2V 672-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® IV GX | |
| 60nm | |
| 393 | |
| 11 | |
| 1.2 | |
| 109424 | |
| 280 (18x18) | |
| SRAM | |
| 5490 | |
| 610 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter | |
| Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc | |
| 109424 | |
| 30 | |
| 4 | |
| 8 | |
| 3.125 | |
| 1 | |
| Yes | |
| No | |
| No | |
| No | |
| 7 | |
| B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL | |
| LVTTL|LVCMOS|PCI|HSTL|PCI-X|SSTL | |
| DDR2 SDRAM|QDRII+SRAM | |
| 1.16 | |
| 1.24 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 27 mm |
| Package Length | 27 mm |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 672 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

