| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Family Name | Cyclone® IV E |
| Process Technology | 60nm |
| User I/Os | 153 |
| Number of I/O Banks | 8 |
| Operating Supply Voltage (V) | 1.2 |
| Logic Elements | 22320 |
| Number of Multipliers | 66 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 594 |
| Total Number of Block RAM | 66 |
| IP Core | Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core |
| Provider Name | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley |
| Device Logic Units | 22320 |
| Number of Global Clocks | 20 |
| Device Number of DLLs/PLLs | 4 |
| Dedicated DSP | 66 |
| PCIe | 1 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Copy Protection | No |
| In-System Programmability | No |
| Speed Grade | 7 |
| Differential I/O Standards | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL |
| Single-Ended I/O Standards | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM |
| Minimum Operating Supply Voltage (V) | 1.15 |
| Maximum Operating Supply Voltage (V) | 1.25 |
| I/O Voltage (V) | 1.2|1.5|1.8|2.5|3|3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Tradename | Cyclone |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| Pin Count | 256 |
| Lead Shape | Ball |