AlteraEP2SGX130GF1508C3NFPGA
FPGA Stratix® II GXFamily 132540Cells 778.82MHz 1.2V 1508-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A001a.7.a. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® II GX | |
| 90nm | |
| 734 | |
| 6 | |
| Utilize Memory | |
| 1.2 | |
| 132540 | |
| 252 (18x18) | |
| SRAM | |
| 6589.7 | |
| 6+609+699 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Viterbi Compiler, High-Speed Parallel Decoder|Video LVDS SerDes Transmitter/Receiver|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller | |
| Altera/CAST, Inc/Microtronix Inc/Mobiveil, Inc/Eureka Technology Inc | |
| 132540 | |
| 16 | |
| 8 | |
| 20 | |
| 6.375 | |
| 63 | |
| No | |
| No | |
| No | |
| Yes | |
| 778.82 | |
| 3 | |
| 66.15 | |
| 66150 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS|SSTL|HSTL | |
| 6.375Gbps | |
| DDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.15 | |
| 1.25 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3(Max) |
| Package Width | 40 |
| Package Length | 40 |
| PCB changed | 1508 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1508 | |
| Lead Shape | Ball |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

