Un 10-25% de rebaja
C&KEP21SD1AVBEBotón pulsador
Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPST | |
| Round Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| 5.46 | |
| 2 | |
| 5.08 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 13.46 | |
| 5.08 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Tray | |
| 10.11 | |
| 4.5 | |
| 9.27 | |
| 8.13 | |
| 10.11 | |
| 24.565 | |
| 8.77 |
This classic EP21SD1AVBE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a DPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP21SD1AVBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10.11 mm long, 8.77 mm tall and 24.565 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

