Un 50-75% de rebaja

C&KEP11SD1APEBotón pulsador

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray

Ideal for low current and low voltage circuits, this EP11SD1APE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP11SD1APE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.32 mm tall.

204 piezas: Se puede enviar en 3 días

    Total$63.42Price for 14

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 204 piezas
      • Price: $4.53

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.